PFERD 25203538 SPB Steel Twist Drill Bit 9.0mm 125mm 10 pcs HSSG M2

MPN
25203538
Brand
PFERD
EAN-13
4007220167151
Order Code
05-8333
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.20 £23.12
10+ £22.03
50+ £21.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 09/10/2026

PFERD manufactures the SPB DIN 338 HSSG N 9.0 STEEL twist drill bit, featuring a total length of 125 mm. This high-speed steel twist drill bit is designed for multifunctional applications, making it suitable for a variety of materials. Sold in packs of ten, it is ideal for both professional and domestic use.
Type Twist drill bit
Diameter 9mm
Overall Length 125mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot