PFERD 25203113 Countersink 20 mm HSS for ISO 273 grade M through holes

MPN
25203113
Brand
PFERD
EAN-13
4007220169179
Order Code
05-8309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.11
10+ £27.74
50+ £27.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 15/11/2026

The PFERD 25203113 Countersink is a high-speed steel tool with a 20 mm diameter, designed for precision machining tasks. Manufactured to DIN 373 standards, it ensures optimal performance for creating clean holes in various materials. Ideal for use in machining applications, it is suitable for both professional and industrial environments.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot