PFERD 25202157 Countersink set 90° HSS for tough materials break-proof box

MPN
25202157
Brand
PFERD
EAN-13
4007220168745
Order Code
05-8286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £87.40
10+ £84.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by PFERD, the Countersink set features high-speed steel construction that adheres to DIN 335 standards, ensuring durability and precision. This set includes bits designed for rapid machining of materials, yielding a 90° countersink finish. Ideal for professional applications, it is perfect for preparing holes in metal or wood surfaces for flathead screws.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 280g

Reviews

Be the first to submit a review

Trustpilot