PFERD 25201041 HSS step drill bit 4-12mm HICOAT wear-resistant

MPN
25201041
Brand
PFERD
EAN-13
4007220166031
Order Code
05-8230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25201041 HSS step drill bit features a size range from 4 to 12 mm and a total length of 65 mm, designed for precise drilling. Made from high-speed steel, it delivers durability and efficient cutting performance. This drill bit is ideal for creating clean holes in sheet metals and thin materials.
Type Step drill bit
Diameter Range 4 - 12mm
Drill hole Ø 12mm
Material HSS
Shank Ø 6mm
Total Length 65mm

Reviews

Be the first to submit a review

Trustpilot