PFERD 25101344 LS 44 hole saw 44 mm 1 pc tough HSS bimetal

MPN
25101344
Brand
PFERD
EAN-13
4007220062449
Order Code
05-8191
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 13/11/2026

The PFERD 25101344 hole saw is a drill attachment designed for precision cutting with a diameter of 44 mm. It is an ideal tool for creating round holes in materials such as wood, plastic, or soft metals. Typically used in construction and carpentry projects, it provides clean and efficient cuts.
Type Hole saw
Diameter 44mm
Working Length 31mm

Reviews

Be the first to submit a review

Trustpilot