PFERD 22460136 Burr HSS Droplet 55mm 6mm Dia 1pc Drop-shaped milling pin

MPN
22460136
Brand
PFERD
EAN-13
4007220059678
Order Code
05-8166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.59
50+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 03/12/2026

The PFERD 22460136 burr is an HSS tool designed with a droplet shape and measures 55 mm in length with a 6 mm diameter. It features a working length of 10 mm and a matching shank diameter of 6 mm, ideal for precision work. This burr is commonly used for deburring, shaping, and fine finishing in metalworking applications.
Type Burr
Diameter 6mm
Cutting Length 10mm
Overall Length 55mm
Material HSS
Misc Attribute Droplet

Reviews

Be the first to submit a review

Trustpilot