PFERD 22451836 burr HSS sphere 70mm length Ø16mm 6mm shank 1-piece

MPN
22451836
Brand
PFERD
EAN-13
4007220059630
Order Code
05-8165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £24.91
10+ £23.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 03/12/2026

Manufactured by PFERD, this high-speed steel burr features a spherical shape with a length of 70 mm and a shank diameter of 6 mm. With a working length of 30 mm, the PFERD 22451836 is designed for efficient material removal and shaping tasks. Commonly used in metalworking and engineering, it is ideal for deburring, contouring, and finishing surfaces.
Type Burr
Diameter 6mm
Cutting Length 30mm
Overall Length 70mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot