PFERD 22451236 burr HSS sphere Cone 12x30 mm 6 mm shank 1-piece

MPN
22451236
Brand
PFERD
EAN-13
4007220059609
Order Code
05-8164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

Pferd manufactures the 22451236 Burr, which is a high-speed steel tool with a spherical head designed for precision work. It measures 12 mm in diameter and has a working length of 30 mm with a shank diameter of 6 mm, making it suitable for tasks requiring accurate material removal. This tool is ideal for industrial applications such as machining, grinding, and deburring various materials.
Type Burr
Diameter 6mm
Cutting Length 30mm
Overall Length 70mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot