PFERD 22450136 Burr HSS Sphere Ø10mm Shank Ø6mm Length 60mm 1-piece

MPN
22450136
Brand
PFERD
EAN-13
4007220059579
Order Code
05-8163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 22450136 burr is a high-speed steel tool with a spherical head, featuring a 10 mm diameter and a 20 mm working length. It has a shank diameter of 6 mm and a total length of 60 mm, ideal for precision shaping and smoothing of materials. Commonly used in metalworking and woodworking applications for detailed carving and finishing tasks.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot