PFERD 22441336 Burr HSS 10mm Ø pointed arc 60mm L flat tip 1pc

MPN
22441336
Brand
PFERD
EAN-13
4007220059425
Order Code
05-8162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 03/12/2026

The PFERD 22441336 burr is a high-speed steel tool measuring 60 mm in length with a 10 mm diameter. It features a pointed arch design and a working length of 20 mm, with a 6 mm shank diameter. This burr is commonly used for precise metalworking and deburring applications.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material HSS
Misc Attribute Pointed arch

Reviews

Be the first to submit a review

Trustpilot