PFERD 22440736 Burr HSS Pointed Arc 6mm Ø 60mm L 18mm WL 6mm SD

MPN
22440736
Brand
PFERD
EAN-13
4007220059395
Order Code
05-8161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
50+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the HSS Burr 22440736, characterised by a pointed arch shape with a 6 mm diameter and 60 mm length. Designed for precision work, it features an 18 mm working length and a robust 6 mm shank diameter. This tool is typically used for fine machining applications, such as precise deburring and smoothing of metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 18mm
Overall Length 60mm
Material HSS
Misc Attribute Pointed arch

Reviews

Be the first to submit a review

Trustpilot