PFERD 22423536 Burr HSS Pointed Cone 65mm ø12mm Shank ø6mm 1pc

MPN
22423536
Brand
PFERD
EAN-13
4007220059296
Order Code
05-8160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 31/10/2026

The PFERD 22423536 burr features a pointed cone shape and is made from high-speed steel (HSS). It has a product size diameter of 12 mm, a working length of 25 mm, and a shank diameter of 6 mm. This tool is typically used for precision metalworking tasks like deburring, shaping, and smoothing.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material HSS
Misc Attribute Pointed cone

Reviews

Be the first to submit a review

Trustpilot