PFERD 22422736 Burr HSS Pointed Cone Ø6mm Length 60mm Flat tip

MPN
22422736
Brand
PFERD
EAN-13
4007220059210
Order Code
05-8158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.58
10+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 22422736 Burr is a high-speed steel tool featuring a pointed cone shape with a total length of 60 mm and a shank diameter of 6 mm. It is designed for precise metalworking tasks, offering a working length of 18 mm for effective material removal. Suitable for detailed engraving and deburring, this burr is ideal for workshops requiring durable, one-piece precision tools.
Type Burr
Diameter 6mm
Cutting Length 18mm
Overall Length 60mm
Material HSS
Misc Attribute Pointed cone

Reviews

Be the first to submit a review

Trustpilot