PFERD 22420836 Burr HSS Sphere 16mm Ø 54mm L 14mm Working 6mm shank

MPN
22420836
Brand
PFERD
EAN-13
4007220059173
Order Code
05-8157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £23.70
10+ £22.59
50+ £22.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 31/10/2026

PFERD manufactures the 22420836 burr, which features a sphere shape with a diameter of 16 mm and a working length of 14 mm. It is made from high-speed steel and has a shank diameter of 6 mm. This burr is ideal for applications such as metal deburring and surface finishing.
Type Burr
Diameter 16mm
Cutting Length 14mm
Overall Length 54mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot