PFERD 22420536 Burr HSS Sphere Ø12mm Length 51mm Shank Ø6mm 1 pc.

MPN
22420536
Brand
PFERD
EAN-13
4007220059135
Order Code
05-8155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 03/12/2026

The PFERD 22420536 Burr is a high-speed steel spherical tool with a diameter of 12 mm and a working length of 10 mm. It features a 6 mm shank suitable for precision deburring and shaping in various materials. This tool is ideal for applications in metalworking and engineering that require precise material removal.
Type Burr
Diameter 12mm
Cutting Length 10mm
Overall Length 51mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot