PFERD 22420516 Burr HSS spherical milling pin Ø12mm shank Ø6mm

MPN
22420516
Brand
PFERD
EAN-13
4007220059111
Order Code
05-8154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £23.12 £19.65
10+ £18.72
50+ £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Pferd's HSS Sphere Burr, model 22420516, features a 12 mm diameter and a 10 mm working length, designed for precision work. This durable tool is ideal for shaping, deburring, and grinding tasks. It offers high efficiency in metalworking and detailed shaping applications.
Type Burr
Diameter 12mm
Cutting Length 10mm
Overall Length 51mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot