PFERD 22420016 Burr HSS Sphere 8mm Ø 55mm Length 6mm Shank 1 Pc

MPN
22420016
Brand
PFERD
EAN-13
4007220059043
Order Code
05-8153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 22420016 is a high-speed steel burr featuring an 8 mm sphere diameter and a total length of 55 mm. With a shank diameter of 6 mm and a working length of 7 mm, it is designed for precise metalworking tasks. This tool is typically used for shaping, smoothing, and deburring metal surfaces.
Type Burr
Diameter 8mm
Cutting Length 7mm
Overall Length 55mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot