PFERD 22411336 Burr HSS Roller Ø10mm L60mm Shank Ø6mm Round Pin

MPN
22411336
Brand
PFERD
EAN-13
4007220058893
Order Code
05-8150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 155 availableBack-order availability date - 03/12/2026

Pferd manufactures the HSS burr model 22411336, characterised by a length of 60 mm and a diameter of 10 mm. It features a working length of 20 mm and a shank diameter of 6 mm, making it suitable for precision metalworking applications. Commonly used for deburring, shaping, and surface finishing, this tool is ideal in various industrial sectors.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material HSS
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot