PFERD 22410736 Burr Roller 6mm Ø 60mm L 16mm Working L 6mm Shank

MPN
22410736
Brand
PFERD
EAN-13
4007220058848
Order Code
05-8149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £8.81
10+ £8.26
50+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD 22410736 burr is constructed from high-speed steel with a roller length of 60 mm and a diameter of 6 mm. It features a working length of 16 mm and a 6 mm shank diameter, making it suitable for precision work. Typical applications include metalworking and surface finishing tasks.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 60mm
Material HSS
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot