PFERD 22410716 Burr HSS Roller 60mm Ø6mm x 16mm Shank Ø6mm 1pc

MPN
22410716
Brand
PFERD
EAN-13
4007220058824
Order Code
05-8148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.81
10+ £8.26
50+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 03/12/2026

Pferd’s 22410716 burr is a robust tool made of HSS, featuring a 6 mm diameter and a working length of 16 mm. With a shank diameter of 6 mm and a total length of 60 mm, it is ideal for precision metalworking tasks. This type of burr is typically used for smoothing, shaping, and removing material in detailed machining processes.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 60mm
Material HSS
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot