PFERD 22405536 Burr HSS Cylindrical Serration 12mm x 65mm Single Piece

MPN
22405536
Brand
PFERD
EAN-13
4007220058725
Order Code
05-8144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 236 availableBack-order availability date - 03/12/2026

The PFERD 22405536 is a high-speed steel cylindrical burr with a serrated edge, suitable for precision metalworking tasks. It features a 12 mm diameter, 65 mm length, and is designed with a 25 mm working length and 6 mm shank diameter. This burr is ideal for tasks requiring precision grinding, deburring, and shaping on metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot