PFERD 22405516 Burr HSS Cylindrical 12mm Ø 65mm L 6mm shank A-ST

MPN
22405516
Brand
PFERD
EAN-13
4007220058701
Order Code
05-8143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £21.58 £18.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 03/12/2026

PFERD manufactures the 22405516 Burr, featuring a cylindrical serration with a diameter of 12 mm and a working length of 25 mm, suitable for precision metalworking tasks. This high-speed steel tool has a sturdy 6 mm shank and is designed for efficient material removal. Typically used in machining and finishing applications, it offers durability and accuracy for professional use.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot