PFERD 22405336 Burr HSS Cylindrical 10mm Ø 53mm length 1-piece

MPN
22405336
Brand
PFERD
EAN-13
4007220058671
Order Code
05-8142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by PFERD, this burr is crafted from HSS and features a cylindrical serration. Key attributes include a length of 53 mm, a product diameter of 10 mm, a working length of 13 mm, and a 6 mm shank diameter. It is typically used for metalworking, providing precise cutting and shaping capabilities.
Type Burr
Diameter 6mm
Cutting Length 13mm
Overall Length 53mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot