PFERD 22405316 Burr HSS Cylindrical Ø10mm Shank 6mm Length 53mm

MPN
22405316
Brand
PFERD
EAN-13
4007220058657
Order Code
05-8141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.67
50+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the HSS A 1013ST/6 Z1 burr, a cylindrical tool with a length of 53 mm and a diameter of 10 mm. The tool features a working length of 13 mm and a shank diameter of 6 mm, making it ideal for precise metalworking tasks. This versatile burr is often used for deburring, shaping, and surface preparation applications.
Type Burr
Diameter 6mm
Cutting Length 13mm
Overall Length 53mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot