PFERD 22404736 Burr HSS Cylindrical 6mm 60mm 1-piece A-ST

MPN
22404736
Brand
PFERD
EAN-13
4007220058626
Order Code
05-8140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.57
50+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 22404736 Burr is made from high-speed steel and features a cylindrical design with serration, measuring 60 mm in length and 6 mm in diameter. It boasts a 16 mm working length and a 6 mm shank diameter, making it suitable for precision metalworking tasks. Ideally used in deburring and shaping applications, this tool is valued for its durability and sharpness.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 60mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot