PFERD 22404716 Burr HSS cylindrical 6 mm Ø 16 mm length 1 pc

MPN
22404716
Brand
PFERD
EAN-13
4007220058602
Order Code
05-8139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.23
10+ £8.66
50+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD Burr is a high-speed steel tool with a cylindrical serration. It has a working length of 16 mm, a total length of 60 mm, and a shank diameter of 6 mm. This burr is typically used for precision machining tasks, such as deburring, shaping, and smoothing surfaces.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 60mm
Material HSS
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot