PFERD 22230656 Burr HSS 3 mm Ø 60 mm length ideal for fine Cutting

MPN
22230656
Brand
PFERD
EAN-13
4007220058022
Order Code
05-8138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.32
10+ £9.67
50+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The PFERD 22230656 burr features a pointed cone shape with a length of 60 mm, a product size of 3 mm, and a working length of 4.5 mm. It is designed with a 6 mm shank diameter for stability during use. This tool is ideal for fine milling, deburring, and creating precise cuts in hard materials.
Type Burr
Diameter 6mm
Cutting Length 4.5mm
Overall Length 60mm
Material HSS
Misc Attribute Pointed cone

Reviews

Be the first to submit a review

Trustpilot