PFERD 22230556 Burr HSS Droplet Ø3mm Fine Cutting in tight spots

MPN
22230556
Brand
PFERD
EAN-13
4007220058015
Order Code
05-8137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £12.14 £10.78
10+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 22230556 burr features a droplet shape with a length of 60 mm and a working length of 4.5 mm. It has a shank diameter of 6 mm and a product size of 3 mm, ideal for precise metalworking tasks. Typical applications include deburring, shaping, and smoothing of metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 4.5mm
Overall Length 60mm
Material HSS
Misc Attribute Droplet

Reviews

Be the first to submit a review

Trustpilot