PFERD 22230156 Burr HSS Sphere Ø3mm Fine Cutting in tight spaces

MPN
22230156
Brand
PFERD
EAN-13
4007220057971
Order Code
05-8136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.70
10+ £8.17
50+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 22230156 burr is a high-speed steel tool with a spherical shape and is ideal for precise material removal in metalworking. Its compact design includes a 3 mm diameter, a working length of 2.7 mm, and a shank diameter of 6 mm. This burr is often used for fine finishing and deburring tasks.
Type Burr
Diameter 6mm
Cutting Length 2.7mm
Overall Length 60mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot