PFERD 22215656 burr HSS cylindrical 8mm Ø 70mm length 6mm shank

MPN
22215656
Brand
PFERD
EAN-13
4007220057964
Order Code
05-8135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 03/12/2026

Pferd manufactures the cylindrical burr HSS, product number 22215656, with a size of 8 mm and a working length of 30 mm. This tool features a 6 mm shank diameter, made from high-speed steel for durability. It is typically used for precision cutting and shaping of metalwork.
Type Burr
Diameter 6mm
Cutting Length 30mm
Overall Length 70mm
Material HSS
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot