PFERD 21901404 Burr set: carbide metal 3 mm shank 3-piece set.

Order Code:

05-8124

Brand: PFERD MPN: 21901404 EAN-13: 4007220420430
Qty Unit Price (Ex VAT)
1+ £46.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The PFERD burr set features carbide metal construction with a 3 mm shank diameter, ideal for high-precision tasks. This 3-piece set, known as the 21901404, is designed for all-around use on a variety of materials. Suitable for professional applications, it ensures efficient material removal and fine surface finishes.
Type Burr set
Diameter 3mm
Material Carbide metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot