PFERD 21235083 Burr Carbide Metal 40mm Ø6mm 1pc Drop-shaped Milling Pin

MPN
21235083
Brand
PFERD
EAN-13
4007220050040
Order Code
05-8120
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pferd's carbide burr, TRE 0610/3 Z3 Plus, features a droplet shape with a 40 mm length and a working length of 10 mm. It has a 6 mm diameter and a 3 mm shank diameter, making it suitable for precision metalworking tasks. Typical applications include deburring, shaping, and surface work on metal materials.
Type Burr
Diameter 3mm
Cutting Length 10mm
Overall Length 40mm
Material Carbide metal
Misc Attribute Droplet

Reviews

Be the first to submit a review

Trustpilot