PFERD 21230053 burr Round 6mm Ø carbide cut deburr surface treatment

MPN
21230053
Brand
PFERD
EAN-13
4007220049990
Order Code
05-8117
Country of Origin
Germany

Discontinued


Pferd manufactures the 21230053 burr, featuring a round arch with a total length of 43 mm and a product size of 6 mm in diameter. The working length is 13 mm, accompanied by a shank diameter of 3 mm. This tool is typically used for precise material removal and finishing in metalworking and engineering tasks.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Misc Attribute Round arch

Trustpilot