PFERD 21222773 Burr Carbide Ø6mm 43mm L Pointed Arch Flat Tip DIN 8032

MPN
21222773
Brand
PFERD
EAN-13
4007220003909
Order Code
05-8115
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.93 £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by PFERD, the carbide burr features a pointed arch design with a length of 43 mm and a working length of 13 mm. Its 6 mm diameter with a 3 mm shank is ideal for precise metalworking tasks. This tool is commonly used for milling, grinding, and shaping hard materials in engineering and metal fabrication applications.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Pointed arch

Reviews

Be the first to submit a review

Trustpilot