PFERD 21222683 carbide burr 43mm pointed arch 3mm Ø 1-piece

MPN
21222683
Brand
PFERD
EAN-13
4007220049952
Order Code
05-8113
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The PFERD 21222683 Burr Carbide is designed with a pointed arch for precision metalworking. It features a 43 mm length, a 3 mm product size, and a 13 mm working length, making it ideal for detailed shaping and deburring tasks. Suitable for industrial applications, this burr ensures efficient material removal with a sturdy 3 mm shank diameter.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Pointed arch

Trustpilot