PFERD 21214173 Burr Carbide Cone Ø3mm Length 41mm Shank 3mm 1pc

MPN
21214173
Brand
PFERD
EAN-13
4007220067864
Order Code
05-8108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PFERD manufactures the Burr Carbide Metal Pointed Cone, part number 21214173. Key features include a product size of 3 mm in diameter and a working length of 11 mm. It is ideal for precision machining, deburring, and surface finishing tasks.
Type Burr
Diameter 3mm
Cutting Length 11mm
Overall Length 41mm
Material Carbide metal
Misc Attribute Pointed cone

Reviews

Be the first to submit a review

Trustpilot