PFERD 21213083 Burr Carbide Sphere 6mm Ø Length 35mm Shank 3mm

MPN
21213083
Brand
PFERD
EAN-13
4007220049815
Order Code
05-8107
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pferd manufactures the 21213083 burr carbide, known for its spherical shape and durable metal design. This tool features a 6 mm diameter, 35 mm length, and a 3 mm shank diameter, suitable for precise metalwork. It is ideal for deburring, shaping, and finishing applications in metal fabrication.
Type Burr
Diameter 6mm
Cutting Length 5mm
Overall Length 35mm
Material Carbide metal
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot