PFERD 21213073 Burr Carbide Sphere Ø6mm Shank Ø3mm 1-pc DIN 8032

MPN
21213073
Brand
PFERD
EAN-13
4007220953129
Order Code
05-8106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PFERD manufactures the 21213073 burr carbide with a sphere design, featuring a 6 mm diameter and a 3 mm shank diameter. This tool is ideal for precise metalworking tasks, including shaping and deburring small metal components. Its compact size and efficient design make it suitable for professional and hobbyist applications alike.
Type Burr
Diameter 6mm
Cutting Length 5mm
Overall Length 35mm
Material Carbide metal
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot