PFERD 21211083 Burr Carbide Sphere Ø3mm 33mm Length DIN 8032/8033

MPN
21211083
Brand
PFERD
EAN-13
4007220049778
Order Code
05-8104
Country of Origin
Germany

Discontinued


The PFERD 21211083 burr is a versatile carbide tool with a 3 mm spherical cutting head and a total length of 33 mm. Featuring a durable construction and precise design, it is ideal for fine grinding and shaping in metalworking applications. With a 3 mm shank diameter, it fits well for detailed work on metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 2mm
Overall Length 33mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot