PFERD 21211073 Burr Carbide Sphere 3mm Ø 33mm length DIN 8032 compliant

MPN
21211073
Brand
PFERD
EAN-13
4007220895405
Order Code
05-8103
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Manufactured by PFERD, the 21211073 Burr Carbide is a precision tool with a 3 mm sphere and a total length of 33 mm, designed for detailed metalworking. It features a 3 mm shank diameter, making it compatible with a variety of rotary tools. This burr is typically used for applications such as deburring, shaping, and finishing metals.
Type Burr
Diameter 3mm
Cutting Length 2mm
Overall Length 33mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot