PFERD 21211033 Burr Carbide Sphere 2mm Ø 33mm Length DIN 8032 Spherical

MPN
21211033
Brand
PFERD
EAN-13
4007220895399
Order Code
05-8102
Country of Origin
Germany

Discontinued


Pferd's Burr Carbide Metal Sphere features a total length of 33 mm, a sphere diameter of 2 mm, and a shank diameter of 3 mm. This tool, model number 21211033, is renowned for its precision and durability in metalworking applications. Ideal for deburring, shaping, and surface work, this burr is essential for intricate machining tasks.
Type Burr
Diameter 3mm
Cutting Length 1.5mm
Overall Length 33mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot