PFERD 21205287 Burr Roller Ø6mm 88mm length flexible shaft compatibility

MPN
21205287
Brand
PFERD
EAN-13
4007220779743
Order Code
05-8099
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Pferd manufactures the WRC 0613/3 Z3 Plus SL 75 Burr, a high-precision tool with an 88 mm roller length and a 6 mm diameter. It features a working length of 13 mm with a 3 mm shank, ideal for fine machining tasks. This burr is typically used for deburring, shaping, and finishing metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 88mm
Misc Attribute Roller

Trustpilot