PFERD 21205283 burr carbide roller Ø6mm 43mm length Round-shaped

MPN
21205283
Brand
PFERD
EAN-13
4007220049693
Order Code
05-8098
Country of Origin
Germany

Discontinued


Pferd manufactures the Burr Carbide Metal Roller with a product size of 6 mm diameter and a length of 43 mm. This tool features a working length of 13 mm and a shank diameter of 3 mm, ideal for precise material removal. It is commonly used for deburring and fine finishing in metalworking applications.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Roller

Trustpilot