PFERD 21205187 carbide burr roller Ø3mm length 75mm Round milling pin

MPN
21205187
Brand
PFERD
EAN-13
4007220779767
Order Code
05-8096
Country of Origin
Germany

Discontinued


The PFERD 21205187 burr has a roller-shaped carbide head, with a length of 75 mm and a diameter of 3 mm. It is designed for precision metalworking tasks, featuring a durable 3 mm shank diameter for stability. Typically used in industries requiring detailed grinding and deburring of metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 75mm
Material Carbide metal
Misc Attribute Roller

Trustpilot