PFERD 21205153 Burr Roller 43mm Ø3mm carbide/steel DIN 8032 8033

MPN
21205153
Brand
PFERD
EAN-13
4007220049648
Order Code
05-8094
Country of Origin
Germany

Discontinued


Pferd manufactures the 21205153 burr with a 3 mm diameter and a working length of 13 mm, suitable for precision tasks. The burr is designed for effective material removal and shaping on a range of surfaces. It is commonly used in metalworking and engineering applications.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Misc Attribute Roller

Trustpilot