PFERD 21205073 Burr carbide metal roller 40mm Ø2mm DIN 8032 standard

MPN
21205073
Brand
PFERD
EAN-13
4007220953167
Order Code
05-8093
Country of Origin
Germany
View Full Product Range (12)

Discontinued


PFERD's 21205073 Burr Carbide features a metal roller with a length of 40 mm and a product diameter of 2 mm. It boasts a working length of 10 mm and a shank diameter of 3 mm, making it ideal for precise and detailed metalworking tasks. This durable tool is suitable for deburring, shaping, and smoothing metal surfaces in various industrial and workshop settings.
Type Burr
Diameter 3mm
Cutting Length 10mm
Overall Length 40mm
Material Carbide metal
Misc Attribute Roller

Trustpilot