PFERD 21201473 burr carbide cylindrical milling pin Ø6mm 43mm length

MPN
21201473
Brand
PFERD
EAN-13
4007220953068
Order Code
05-8091
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The PFERD 21201473 burr is a carbide cylindrical tool with a total length of 43 mm and a product size of 6 mm. Featuring a working length of 13 mm and a shank diameter of 3 mm, this high-quality tool is ideal for precise metalworking tasks. Typically used in industries requiring detailed metal shaping and finishing, it is sold as a single piece.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Cylindrical

Trustpilot