PFERD 21201273 Burr Carbide Metal Cylindrical Ø3mm Working L13mm

MPN
21201273
Brand
PFERD
EAN-13
4007220895535
Order Code
05-8090
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Pferd manufactures the cylindrical burr carbide metal with a product length of 43 mm and a working length of 13 mm. It features a diameter and shank diameter of 3 mm, making it suitable for precision tasks. Typically used in metalworking, it is ideal for cutting, shaping, and grinding hard materials.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Cylindrical

Trustpilot