PFERD 21201173 cylindrical carbide burr Ø2mm 40mm length 3mm shank

MPN
21201173
Brand
PFERD
EAN-13
4007220895511
Order Code
05-8089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 21201173 carbide burr is a 1-piece cylindrical tool with a length of 40 mm, a product size of 2 mm, a working length of 10 mm, and a shank diameter of 3 mm. It is suitable for precision work on metal surfaces, including deburring and shaping. Typically used in applications requiring intricate detail and finesse.
Type Burr
Diameter 3mm
Cutting Length 10mm
Overall Length 40mm
Material Carbide metal
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot