PFERD 21200283 burr carbide cylindrical 3mm Ø shank DIN 8032 compliant

MPN
21200283
Brand
PFERD
EAN-13
4007220049501
Order Code
05-8086
Country of Origin
Germany

Discontinued


The PFERD 21200283 Burr is a high-quality carbide tool designed for precise metalworking. It features a cylindrical serration with a product size of 3 mm in diameter and a working length of 13 mm, making it ideal for detailed machining applications. Commonly used for deburring and shaping metal surfaces, it fits securely on a 3 mm shank diameter.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Cylindrical serration

Trustpilot